There are no models available for this part yet.
Overview of TRH50A360-49E03-LEVEL-VI by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Price & Stock for TRH50A360-49E03-LEVEL-VI by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-TRH5036049E03VI
|
Mouser Electronics | Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 36VDC Output, 1.4A, 89% Efficiency, 2.35x0.7x9.5mm, Right Angle, DC Cable 1800mm RoHS: Compliant | 0 |
|
$15.9000 / $19.2500 | Order Now | |
DISTI #
000000000005828812
|
Sager | Desktop AC Adapters Switching Adapter, Level VI, Desktop, ITE & Industrial, 50 Watt, 90-264VAC Input, 36VDC Output, 1.4A, 89% Efficiency, 2.35x0.7x9.5mm, Right Angle, DC Cable 1800mm | 0 |
|
Buy Now |