Part Details for TRGPA404-3M by L-com Inc
Overview of TRGPA404-3M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRGPA404-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6382
|
Newark | Sensor Cord, M12 Plug-M12 Plug, 9.8Ft, Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:- Rohs Compliant: Yes |L-Com TRGPA404-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$88.4000 | Buy Now |
DISTI #
5073-TRGPA404-3M-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.9500 | Buy Now |
DISTI #
72191033
|
RS | Profinet Type A, 5e Cable, IP67, M12, Male to Male, Double Shielded, 22AWG | L-com TRGPA404-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$80.6200 / $83.9800 | RFQ |
|
Onlinecomponents.com | Profinet C5e M124DM/M124DM SF/UTP TPE GRN 3m RoHS: Compliant | 0 |
|
$70.1500 / $88.2600 | Buy Now |
DISTI #
77731425
|
Verical | TRGPA404-3M Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$66.3280 / $82.9100 | Buy Now |
DISTI #
65267846
|
Verical | TRGPA404-3M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$127.1942 | Buy Now |
DISTI #
TRGPA404-3M
|
L-com US | L-com's Profinet TRGPA line of outdoor and industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature moisture, oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which also meet Category 5e, 2-pair electrical specs. The TRGPA series is built with solid 22AWG conductors that are fit for Profinet Type A applications and are PoE 802.3 compliant. Available connector combinations include RJ45 plugs as well as popular, industrial 4 position M12 D-code in both male and female. M12 connector options are IP67 waterproof sealed when mated properly and feature ruggedized metal shells that are perfect for industrial applications. Call us with your product needs today. Min Qty: 1 Package Multiple: 1 | 149 |
|
$66.3300 / $82.9100 | Buy Now |