Part Details for TRGA502S-P2N-5M by L-com Inc
Results Overview of TRGA502S-P2N-5M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRGA502S-P2N-5M Information
TRGA502S-P2N-5M by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TRGA502S-P2N-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0779
|
Newark | Product Range:Trga502S-P2N Series |L-Com TRGA502S-P2N-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$45.8100 / $52.1100 | Buy Now |
DISTI #
5073-TRGA502S-P2N-5M-ND
|
DigiKey | M12 5 POLE A CODE, 22AWG, SHD PU Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7300 | Buy Now |
DISTI #
75557591
|
RS | IP67 Waterproof M12 5 Position A-code Sensor Actuator Signal Cable, Shielded In | L-com TRGA502S-P2N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$46.0400 / $52.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now |