Part Details for TRG695RG2-10M by L-com Inc
Results Overview of TRG695RG2-10M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for TRG695RG2-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9257
|
Newark | Enet Cord, C6/6A, Rj45 Jack-Jack, 32.8 , Lan Category:Cat6, Cat6A, Connector To Connector:Rj45 Jac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$300.1400 | Buy Now |
DISTI #
5073-TRG695RG2-10M-ND
|
DigiKey | IP68 RGRJ45 J/J ENICK TPE BLK 10 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$250.2100 | Buy Now |
DISTI #
73609788
|
RS | IP68 Ruggedized Cat6 CableJack to JackE-Nickel Finish 24AWG STR CM.CMX FR-TP- | L-com TRG695RG2-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$209.1100 / $240.6300 | RFQ |
|
Onlinecomponents.com | IP68 RGRJ45 J/J ENICK TPE BLK 10.0M RoHS: Compliant | 0 |
|
$216.8000 / $226.8600 | Buy Now |
DISTI #
77754371
|
Verical | TRG695RG2-10M Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$192.4880 / $240.6100 | Buy Now |
DISTI #
TRG695RG2-10M
|
L-com US | In stock and ready to ship today, L-com's Cat6 Ruggedized R-Jack TRG695RG2 line of outdoor, industri... more Min Qty: 1 Package Multiple: 1 | 221 |
|
$192.4900 / $240.6100 | Buy Now |