Part Details for TRG618-C6B-10M by L-com Inc
Overview of TRG618-C6B-10M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for TRG618-C6B-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM0864
|
Newark | Category 6A Gige Sf-Utp Pvc High Flex Ethernet Assembly, Gige-Gige, 10M |L-Com TRG618-C6B-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
Buy Now | |
DISTI #
5073-TRG618-C6B-10M-ND
|
DigiKey | CATEGORY 6A GIGE S/UTP PVC HIGH Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
75557420
|
RS | Category 6a GigE SF/UTP PVC High Flex Ethernet Assembly, GigE/GigE, 10M | L-com TRG618-C6B-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$248.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$224.5200 / $241.6400 | Buy Now |
DISTI #
77753001
|
Verical | TRG618-C6B-10M Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$205.0312 / $256.2890 | Buy Now |