Part Details for TRG611-T6T-10M by L-com Inc
Overview of TRG611-T6T-10M by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG611-T6T-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2666
|
Newark | Sensor Cord, M12 Rcpt-Rj45 Plug, 32.8 , Connector Type A:M12 Receptacle, Connector Type B:Rj45 Plug, No. Of Positions:8 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:-, Connector Type B:Rj45 Plugrohs Compliant: Yes |L-Com TRG611-T6T-10M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$319.3300 | Buy Now |
DISTI #
5073-TRG611-T6T-10M-ND
|
DigiKey | C6A M12X F/PN-RJ45 TPE 26 TEL 1 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$226.9504 / $242.3100 | Buy Now |
DISTI #
71818466
|
RS | Cat 6a M12 8 Position X code Double Shielded Industrial Cable, M12 F Panel Moun | L-com TRG611-T6T-10M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$255.9900 | RFQ |
|
Onlinecomponents.com | C6A M12X F/PN-RJ45 TPE 26 TEL 10M | 0 |
|
$227.3900 / $244.9800 | Buy Now |
DISTI #
77753288
|
Verical | TRG611-T6T-10M Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$204.7920 / $255.9900 | Buy Now |
DISTI #
4211693
|
element14 Asia-Pacific | SENSOR CABLE, 8P M12 RCPT-RJ45 PLUG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$345.5224 / $403.8791 | Buy Now |
DISTI #
4211693
|
Farnell | SENSOR CABLE, 8P M12 RCPT-RJ45 PLUG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$313.3849 / $372.8823 | Buy Now |
DISTI #
TRG611-T6T-10M
|
L-com US | L-com's premium family of M12 cables now includes X-coded assemblies rated for 10gig speeds. These assemblies are here for your roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP67 M12 connectors, these assemblies are as robust as they come. They are designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. Off the shelf connector options include X coded, 8 position male and female M12's plus standard RJ45s and even GigE machine vision RJ45 connectors. X-code cables are rated for Category 6a Ethernet. Contact us today with your M12 applications. Min Qty: 1 Package Multiple: 1 | 27 |
|
$204.7900 / $255.9900 | Buy Now |