Part Details for TRG515-P6D-4M by L-com Inc
Overview of TRG515-P6D-4M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for TRG515-P6D-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5389
|
Newark | Cable Assy, Rj45 Plug, Cat5E, 13.1Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft Rohs Compliant: Yes |L-Com TRG515-P6D-4M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$48.0700 | Buy Now |
DISTI #
5073-TRG515-P6D-4M-ND
|
DigiKey | C5E RJ45/GIGE S/UTP 26STR PUR HI Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.2323 / $88.8400 | Buy Now |
DISTI #
73615586
|
RS | Category 5e GigE S/UTP High Flex Ethernet AssemblyGigE / RJ454M- | L-com TRG515-P6D-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9900 | RFQ |
|
Onlinecomponents.com | C5e RJ45/GigE S/UTP 26STR PUR HIFLX DBLU 4M | 0 |
|
$73.5600 / $93.2700 | Buy Now |
DISTI #
TRG515-P6D-4M
|
L-com US | L-com proudly offers GigE Vision connectors using Ethernet. The GigE connectors are built to the vision standard and are perfect for machine vision cameras and PoE applications. The screw mount hardware is beneficial in many applications where standard RJ45 connectors can become dislodged due to jolting, vibration, gravity, etc. These assemblies are designed for continuous motion applications where ordinary patch cables fail. They are rated for 10 million cycles at 8x the cable diameter and come with a tinned copper braid shield to protect against EMI/RFI interference. The cable is EIA568 color-coded for compatibility with standard installations. These cables are ideal for continuous motion, factory automation or robotics applications. GigE Ethernet cables are available in GigE to GigE RJ45 connectors as well as GigE to standard RJ45 in either a Category 5e or a Category 6a rating. Contact us today with all your application needs. Min Qty: 1 Package Multiple: 1 | 32 |
|
$68.7900 / $85.9900 | Buy Now |