Part Details for TRG513-T4S-1M by L-com Inc
Overview of TRG513-T4S-1M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG513-T4S-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9194
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 3.3 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Stp (Shielded Twisted Pair), Jacket Color:Teal, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |L-Com TRG513-T4S-1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$53.9900 | Buy Now |
DISTI #
5073-TRG513-T4S-1M-ND
|
DigiKey | C5E GIGE-GIGE TPE 24 MTL 1M Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.0210 / $59.3800 | Buy Now |
DISTI #
73599791
|
RS | Category 5e GigE SF/UTP Armored Ethernet CableGigE / GigE1M- | L-com TRG513-T4S-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | C5E GigE-GigE TPE 24 MTL 1M | 0 |
|
$47.3800 / $62.7200 | Buy Now |
DISTI #
TRG513-T4S-1M
|
L-com US | L-com proudly offers GigE Vision connectors using Ethernet. The GigE connectors are built to the vision standard and are perfect for machine vision cameras and PoE applications. The screw mount hardware is beneficial in many applications where standard RJ45 connectors can become dislodged due to jolting, vibration, gravity, etc. These assembles are built with L-com's outdoor, industrial, high-flex cable for maximum robustness and are excellent for outdoor, industrial or heavy duty installations. This series is also given extra protection with 1500 PSI crush resistant stainless steel armor. Cables are also double shielded to minimize EMI/RFI interference. GigE Ethernet cables are available in GigE to GigE RJ45 connectors as well as GigE to standard RJ45 in either a Category 5e or a Category 6a rating. Contact us today with all your application needs. Min Qty: 1 Package Multiple: 1 | 6 |
|
$42.6500 / $53.9900 | Buy Now |