Part Details for TRG325-C4Y-5M by L-com Inc
Overview of TRG325-C4Y-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG325-C4Y-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9162
|
Newark | 3-Pole M8Df-Ce Pvc 24 Yel 5M |L-Com TRG325-C4Y-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$18.9200 | Buy Now |
DISTI #
5073-TRG325-C4Y-5M-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.3400 | Buy Now |
DISTI #
73606370
|
RS | Brad Nano-Change M8 Cable 3 Position IP68 rated Female to Pigtail 24AWG PVC YL- | L-com TRG325-C4Y-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9200 | RFQ |
|
Onlinecomponents.com | 3-POLE M8DF-CE PVC 24 YEL 5M RoHS: Compliant | 0 |
|
$16.4000 / $21.5300 | Buy Now |
DISTI #
77752253
|
Verical | TRG325-C4Y-5M Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$16.4604 / $18.9200 | Buy Now |
DISTI #
TRG325-C4Y-5M
|
L-com US | L-com offers Brad® Nano-Change® M8 assemblies. Built with IEC Compliant M8 connectors, these rugged, space-saving cables are ideal for use with miniature sensors and actuators in industrial control applications. Nano-Change® connectors are designed to withstand harsh-industrial and weather environments. They also feature an anti-vibration feature to prevent loosening under high vibration applications. Call L-com with your application information today. Min Qty: 1 Package Multiple: 1 | 5 |
|
$16.4600 / $18.9200 | Buy Now |