Part Details for TRG324-C4Y-5M by L-com Inc
Overview of TRG324-C4Y-5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TRG324-C4Y-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9159
|
Newark | 3-Pole M8Dm-Ce Pvc 24 Yel 5M |L-Com TRG324-C4Y-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$47.9900 | Buy Now |
DISTI #
5073-TRG324-C4Y-5M-ND
|
DigiKey | 3-POLE M8DM-CE PVC 24 YEL 5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.4615 / $52.7800 | Buy Now |
DISTI #
73608045
|
RS | Brad Nano-Change M8 Cable 3 Position IP68 rated Male to Pigtail 24AWG PVC YLW5- | L-com TRG324-C4Y-5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9900 | RFQ |
|
Onlinecomponents.com | 3-POLE M8DM-CE PVC 24 YEL 5M | 0 |
|
$42.1100 / $55.7500 | Buy Now |
DISTI #
77753243
|
Verical | TRG324-C4Y-5M Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$37.9121 / $47.9900 | Buy Now |
DISTI #
TRG324-C4Y-5M
|
L-com US | L-com offers Brad® Nano-Change® M8 assemblies. Built with IEC Compliant M8 connectors, these rugged, space-saving cables are ideal for use with miniature sensors and actuators in industrial control applications. Nano-Change® connectors are designed to withstand harsh-industrial and weather environments. They also feature an anti-vibration feature to prevent loosening under high vibration applications. Call L-com with your application information today. Min Qty: 1 Package Multiple: 1 | 10 |
|
$37.9100 / $47.9900 | Buy Now |