Part Details for TRG30R150V-11E03-GY-BK VI by Cincon Electronics Corporation
Results Overview of TRG30R150V-11E03-GY-BK VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRG30R150V-11E03-GY-BK VI Information
TRG30R150V-11E03-GY-BK VI by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TRG30R150V-11E03-GY-BK VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3838-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 30W Min Qty: 1 Lead time: 10 Weeks Container: Box |
21 In Stock |
|
$19.8288 / $23.2100 | Buy Now |
|
Symmetry Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 30 Watt, 90-264VAC Input, 15VDC Outpu... more Min Qty: 1 | 0 |
|
$27.1400 | Buy Now |