Part Details for TRG22F2DWWNN by The Cherry Corporation
Overview of TRG22F2DWWNN by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TRG22F2DWWNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for TRG22F2DWWNN
TRG22F2DWWNN CAD Models
TRG22F2DWWNN Part Data Attributes
|
TRG22F2DWWNN
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
TRG22F2DWWNN
The Cherry Corporation
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.26 inch | |
Actuator Material | POLYAMIDE66/POLYCARBONATE | |
Actuator Type | CURVED TYPE | |
Additional Feature | APPROVALS: CE; CUL; UL; VDE | |
Body Breadth | 0.429 mm | |
Body Height | 0.826 mm | |
Body Length or Diameter | 1.083 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.374 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for TRG22F2DWWNN
This table gives cross-reference parts and alternative options found for TRG22F2DWWNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRG22F2DWWNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRG22F2FYRNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2FYRNN |
TRG22F2EBENN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2EBENN |
TRG22F2EEGNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2EEGNN |
TRG22F2FWGNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2FWGNN |
TRG22F2FWYNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2FWYNN |
TRG22F2FEWNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2FEWNN |
TRG22F2DBRNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2DBRNN |
TRG22F2BBRNN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2BBRNN |
TRG22F2FYANN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2FYANN |
TRG22F2DWANN | Rocker Switch, | The Cherry Corporation | TRG22F2DWWNN vs TRG22F2DWANN |