There are no models available for this part yet.
Overview of TRG22F2BBREN by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRG22F2BBREN by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles RoHS: Compliant |
640 Partner Stock |
|
$0.5000 / $1.2900 | Buy Now | ||
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 10000Cycles RoHS: Compliant |
640 Partner Stock |
|
$0.5000 / $1.2900 | Buy Now |