Part Details for TRG1524-S-01E03 VI by Cincon Electronics Corporation
Overview of TRG1524-S-01E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG1524-S-01E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-TRG1524-S-01E03VI-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 15W Min Qty: 1 Lead time: 10 Weeks Container: Box |
39 In Stock |
|
$10.9253 / $12.7900 | Buy Now |
|
Symmetry Electronics | ADAPTER AC-DC TRG1524-S-01E03 VI V3.0 Min Qty: 1 | 0 |
|
$14.5100 | Buy Now |