Part Details for TRG1524-A-11E03 VI by Cincon Electronics Corporation
Results Overview of TRG1524-A-11E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRG1524-A-11E03 VI Information
TRG1524-A-11E03 VI by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TRG1524-A-11E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3826-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 15W Min Qty: 1 Lead time: 10 Weeks Container: Box |
18 In Stock |
|
$11.3732 / $15.7200 | Buy Now |
DISTI #
000000000005442276
|
Sager | Wall Mount AC Adapters Min Qty: 1 | 30 |
|
$8.7800 / $11.0000 | Buy Now |
|
Symmetry Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 24VDC Outpu... more Min Qty: 1 | 0 |
|
$14.5100 | Buy Now |