Part Details for TRG10R180-01E03 VI by Cincon Electronics Corporation
Overview of TRG10R180-01E03 VI by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRG10R180-01E03 VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3817-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 10W Min Qty: 1 Lead time: 10 Weeks Container: Box |
45 In Stock |
|
$10.5288 / $12.3200 | Buy Now |
|
Symmetry Electronics | Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 10 Watt, 90-264VAC Input, 18VDC Output, 5.5x2.1x12mm, Straight, DC Cable 1800mm Min Qty: 1 | 0 |
|
$15.1500 | Buy Now |