Part Details for TRG-NGTC5-ELEC-01 by Zebra Technologies
Overview of TRG-NGTC5-ELEC-01 by Zebra Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD44S13E6GX00LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 44 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont | |
ICD15S13E6GX00LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 15 way, Right Angle, Solder socket, >500 Mating Cycles, Harpoons + Insert UNC 4 - 40 + Elec cont | |
ICD26S13E4GL00LF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26 way, Right Angle, Solder socket, >200 Mating Cycles, Harpoons + Insert M3 + Elec cont |
Price & Stock for TRG-NGTC5-ELEC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TC53/TC58 TRIGGER HANDLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 152 |
|
$342.3900 | Buy Now |