Part Details for TRFAHSBFFM2.5-12-4 by TR Fastenings
Overview of TRFAHSBFFM2.5-12-4 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRFAHSBFFM2.5-12-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9034
|
Newark | Standoff, Hex Female, Brass, 12Mm, M2.5, Standoff Material:Brass, Thread Size - Metric:M2.5 X 0.45, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:12Mm, Overall Length:12Mm, External Width:-, Product Range:- Rohs Compliant: Yes |Tr Fastenings TRFAHSBFFM2.5-12-4 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 26 |
|
$6.0300 | Buy Now |