Part Details for TRF7964A by Texas Instruments
Overview of TRF7964A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF7964A
TRF7964A CAD Models
Resources and Additional Insights for TRF7964A
Reference Designs related to TRF7964A
-
TIDA-00503 汽车 SEPIC 背光驱动器参考设计
The TIDA-00503 refrence design is a SEPIC mode LED driver design for automotive backlight applications with 2 or 3 LEDs in series. SEPIC enables VIN both above and below VOUT. The LED driver operates at a switching frequency of 2.2MHz for a small overall footprint and all components are limited t
-
Smart Electrical Meter Development Platform (SMB)
The Smart Electrical Meter Development Platform or Smart Meter Board (SMB 3.0) is a modular development platform incorporating key TI Smart Grid technologies including energy measurement: Power Line Communications: wireless communications: power management: and embedded processing. It is an excellent platform for evaluating the breadth of TI’s Smart Grid technology for any type smart e-meter. The SMB makes it simpler for developers to compare different TI energy measurement and communications solutions to determine which options are the best fit for their application.
-
Near Field Communication (NFC) MIFARE DESFire EV1 Tag Authentication Reference Design
MIFARE DESFire EV1 is an ISO14443A RFID transponder and an NFC Type 4A Tag Platform that is used in many NFC and RFID security applications due to the ability it has to operate in the clear or operate as a secure transponder using AES Encryption. This design uses the TI AES library along with a MSP430G2553 LaunchPad+DLP-7970ABP BoosterPack to provide a simple demonstration of a cost effective reader system solution for AES authentication of MIFARE DESFire EV1 tags.Sample code described in this design can be downloaded from the design guide.
-
Near Field Communication (NFC) Reader/Writer Reference Design
This Near Field Communication (NFC) reference design provides a firmware example for the implementation of an NFC Reader/Writer application using the TRF7970A NFC transceiver. This reference design provides a number of easy-to-use Application Programming Interfaces (APIs): which allow users to quickly implement NFC Reader/Writer functionality. The documentation: hardware and example C code provided will allow designers to develop NFC Reader/Writer applications with ultra-low-power MSP430/MSP432 MCUs or easily ported to another MCU of choice.
-
PMP7806 隔离式正向转换器
PMP7806 参考设计是一种使用 LM5025A 的正向设计,用于计量应用。它可以从 16 至 32 伏特直流输入生成隔离式 15 伏特输出(3 安培)。
-
TIDC-ZNP-HOST-SW3 适用于任何操作系统的便携式 ZigBee 插件软件框架
A portable host software framework that allows ZigBee to be “bolted on” to existing products in the market, quickly enabling Internet of Things (IoT) (online only) system applicatio
-
PMP11769 700W 汽车外部音频放大器参考设计
PMP11769 参考设计是 700W 汽车音频放大器的全面解决方案。该升压转换器通过 9 至 16V 的输入电压提供 36.0V、10.0A 持续电流/ 20.0A 峰值电流的输出。它包含两个 D 类放大器,提供 2 个 175W(负载为 4 欧姆,左右声道)和 1 个 350W(负载为 2 欧姆,低音炮)功率。
-
PMP7833 具有三路输出的非同步升压 (3.3V@.03A)
This is a non-synchronous boost converter with an input voltage range of 4.5V-to-5.5Vin and three regulated outputs: 12Vout @ 0.15A, 10.6Vout @ 0.1A, and 3.3Vout @ 0.03A
-
PMP9458 参考设计 - 用于汽车仪表板的 CISPR 25 5 类 14W 额定功率多路输出电源
The PMP9458 reference design is a conducted EMI optimized 2-layer board power supply for automotive cluster units. The power supply has two buck regulators in cascaded connection: the first stage buck generates a 5V, 2A output using the LM26003, and the second stage generates two outputs of 2.8V,
-
CC1000EM_REFDES CC1000 uCSP EM 参考设计
The CC1000 uCSP EM reference design contains schematics and layout files for the CC1000 uCSP evaluation module. The CC1000PP is designed for easy connection to most MCU evaluation modules for quick and easy application development and testing. The reference design demonstrates good techniques for
-
PMP4925 48V Input 18V/6A Active Clamp Forward
PMP4925 参考设计可通过标准 48V 电信输入提供 18V(110W 时),功率达到 95% 以上。此设计使用 UCC2897A 有源钳位控制器以及自驱动同步整流器。
-
Near Field Communications (NFC) Transceiver Reference Design
This Near Field Communications (NFC) reference design outlines the required components: layout considerations: and provides firmware examples to implement NFC into applications for extracting NFC Data Exchange Format (NDEF) data from transponders: implement a Peer-to-Peer (P2P) connection or emulate an NFC transponder. NFC simplifies BluetoothTM and WiFi connections: enables interactive consumer displays: and standardizes the format of data transfers. The documentation: hardware: and example code provided allows the designer to quickly implement NFC functionality with an MSP430 or other MCU of choice. This design is based on the TRF7970ATB design.
-
NFC Transceiver's Direct Mode supporting MIFARE® Classic & Proprietary Protocols
Special Direct Mode on the TRF7970A and TRF7964A enables the flexibility to easily support a wide range of proprietary protocols: most commonly MIFARE Classic. In these applications: Special Direct Mode drastically reduces the resource demand on host MCUs while also providing more stable operation. This design demonstrates MIFARE Classic authentication on the widely available TRF7970AEVM.
-
Wi-Fi Enabled IoT Node With NFC Connection Handover Reference Design
Configuring Wi-Fi network connection parameters in embedded applications can be completed with a simple tap using NFC technology. This reference design illustrates NFC connection handover (pairing) and URL sharing with a Wi-Fi node using a TM4C1294 high-performance microcontroller: CC3100 network processor and TRF7970A NFC Transceiver or RF430CL330H NFC Transponder.
-
NFC & RFID Ultra-Low-Power Card Presence Detection Reference Design
This reference design: featuring the TRF79xxA paired with an MSP microcontroller: is a fully-functional: battery-operad RFID & NFC reader. This design features in-depth details on how to add NFC/RFID capabilities to an existing design by adding a simple circuit and small firmware control logic loops.
-
NFC EZ430 Reader Module Reference Design
This reference design provides a complete hardware and firmware example for a Near Field Communication (NFC) Module. The Module uses TI's eZ430 UART connection for simple interfacing. The firmware example demonstrates NFC Reader/Writer functionality by reading ISO15693: ISO14443A: ISO14443B: and Felica tags. Unlike some evaluation modules: this NFC module was designed specifically easy integration into existing applications. This reduces the resource demand on the developers while still supporting full functionality.
-
SimpleLink™ Wi-Fi® Enabled NFC Card Reader
This reference design combines TI wireless microcontroller (CC3200) and TRF7970 NFC BoosterPack from third party provider DLP Design. The design emulates a Near Field Communication (NFC) reader: which securely transfers the data scanned from an NFC card to any remote location or database in real-time over Wi-Fi networks.Disclaimer: DLP Design: Inc. is not associated with DLP® products of Texas Instruments.
1 - 5 of 17 reference designs