Part Details for TRF7960 by Texas Instruments
Overview of TRF7960 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF7960RHBT | Texas Instruments | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | |
TRF7960RHBR | Texas Instruments | TRF7960 Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 | |
TRF7960ARHBR | Texas Instruments | TRF7960A Multi-Protocol Fully Integrated 13.56-MHz RFID Reader/Writer IC 32-VQFN -40 to 110 |
Part Details for TRF7960
TRF7960 CAD Models
Resources and Additional Insights for TRF7960
Reference Designs related to TRF7960
-
RFID Transceiver Reference Design
This Radio Frequency Identification (RFID) reference design outlines the required components: layout considerations: and provides firmware examples to implement RFID into applications for extracting RFID data from transponders. RFID enables access control: prepayment: and inventory management. The documentation: hardware: and example code provided allows the designer to quickly implement RFID functionality with an MSP430 or other MCU of choice.
-
NFC & RFID Ultra-Low-Power Card Presence Detection Reference Design
This reference design: featuring the TRF79xxA paired with an MSP microcontroller: is a fully-functional: battery-operad RFID & NFC reader. This design features in-depth details on how to add NFC/RFID capabilities to an existing design by adding a simple circuit and small firmware control logic loops.
-
NFC EZ430 Reader Module Reference Design
This reference design provides a complete hardware and firmware example for a Near Field Communication (NFC) Module. The Module uses TI's eZ430 UART connection for simple interfacing. The firmware example demonstrates NFC Reader/Writer functionality by reading ISO15693: ISO14443A: ISO14443B: and Felica tags. Unlike some evaluation modules: this NFC module was designed specifically easy integration into existing applications. This reduces the resource demand on the developers while still supporting full functionality.
-
NFC Transceiver's Direct Mode supporting MIFARE® Classic & Proprietary Protocols
Special Direct Mode on the TRF7970A and TRF7964A enables the flexibility to easily support a wide range of proprietary protocols: most commonly MIFARE Classic. In these applications: Special Direct Mode drastically reduces the resource demand on host MCUs while also providing more stable operation. This design demonstrates MIFARE Classic authentication on the widely available TRF7970AEVM.
-
PMP4925 48V Input 18V/6A Active Clamp Forward
PMP4925 参考设计可通过标准 48V 电信输入提供 18V(110W 时),功率达到 95% 以上。此设计使用 UCC2897A 有源钳位控制器以及自驱动同步整流器。
-
PMP7833 具有三路输出的非同步升压 (3.3V@.03A)
This is a non-synchronous boost converter with an input voltage range of 4.5V-to-5.5Vin and three regulated outputs: 12Vout @ 0.15A, 10.6Vout @ 0.1A, and 3.3Vout @ 0.03A
-
TIDA-00503 汽车 SEPIC 背光驱动器参考设计
The TIDA-00503 refrence design is a SEPIC mode LED driver design for automotive backlight applications with 2 or 3 LEDs in series. SEPIC enables VIN both above and below VOUT. The LED driver operates at a switching frequency of 2.2MHz for a small overall footprint and all components are limited t
-
Near Field Communication (NFC) MIFARE DESFire EV1 Tag Authentication Reference Design
MIFARE DESFire EV1 is an ISO14443A RFID transponder and an NFC Type 4A Tag Platform that is used in many NFC and RFID security applications due to the ability it has to operate in the clear or operate as a secure transponder using AES Encryption. This design uses the TI AES library along with a MSP430G2553 LaunchPad+DLP-7970ABP BoosterPack to provide a simple demonstration of a cost effective reader system solution for AES authentication of MIFARE DESFire EV1 tags.Sample code described in this design can be downloaded from the design guide.
1 - 5 of 8 reference designs