Part Details for TRF600-150 by TE Connectivity
Overview of TRF600-150 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TRF600-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2758 |
|
RFQ | ||
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 20 |
|
$0.6545 / $0.7854 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 69 |
|
$1.8480 / $3.3600 | Buy Now |
|
Chip1Cloud | POLYSWITCH PTC RESET 0.15A HOLD | 16300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 230 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1345984
|
element14 Asia-Pacific | POLYSWITCH, TELECOM, RADIAL, 0.15A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5281 / $1.1778 | Buy Now |
DISTI #
1345984
|
Farnell | POLYSWITCH, TELECOM, RADIAL, 0.15A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.4379 / $0.8746 | Buy Now |
Part Details for TRF600-150
TRF600-150 CAD Models
TRF600-150 Part Data Attributes:
|
TRF600-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRF600-150
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 6.0-10.0 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for TRF600-150
This table gives cross-reference parts and alternative options found for TRF600-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF600-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A87878-000 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150 vs A87878-000 |