-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF600-150 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5268
|
Newark | Fuse, Resettable Ptc, 250Vdc, 0.15A, Th, Thermistor Mounting:Through Hole, Product Range:Polyswitc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 464 |
|
$0.5050 / $0.9510 | Buy Now |
DISTI #
TRF600-150-ND
|
DigiKey | PTC RESET FUSE 250V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
6350 In Stock |
|
$0.4424 / $1.1300 | Buy Now |
DISTI #
650-TRF600-150
|
Mouser Electronics | Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER RoHS: Compliant | 11294 |
|
$0.4430 / $1.1300 | Buy Now |
|
Future Electronics | TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
6170 Box |
|
$0.4350 / $0.4900 | Buy Now |
|
Future Electronics | TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
680 Box |
|
$0.4350 / $0.4900 | Buy Now |
DISTI #
TRF600-150
|
TTI | Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7750 In Stock |
|
$0.4390 / $0.5000 | Buy Now |
|
New Advantage Corporation | TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7000 |
|
$0.6600 / $0.7071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF600-150
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF600-150
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:10 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 600 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 250 V |