Part Details for TRF600-150-B-0.5-2 by Littelfuse Inc
Overview of TRF600-150-B-0.5-2 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TRF600-150-B-0.5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF600-150-B-0.5-2CT-ND
|
DigiKey | PTC RESET FUSE 250V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$0.4697 / $1.0800 | Buy Now |
DISTI #
650-TRF600-150B0.5-2
|
Mouser Electronics | Resettable Fuses - PPTC .15A 250Vdc 600Vrms RoHS: Compliant | 4830 |
|
$0.5320 / $1.0500 | Buy Now |
DISTI #
V72:2272_17699700
|
Arrow Electronics | PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 40A 1.4W 4s 6Ohm Radial 9 X 4.6 X 9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 Container: Cut Strips | Americas - 7430 |
|
$0.4771 / $1.0336 | Buy Now |
DISTI #
TRF600-150-B-0.5-2
|
TTI | Resettable Fuses - PPTC .15A 250Vdc 600Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4650 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 150mA 250V T | 0 |
|
$1.0726 / $1.1799 | RFQ |
Part Details for TRF600-150-B-0.5-2
TRF600-150-B-0.5-2 CAD Models
TRF600-150-B-0.5-2 Part Data Attributes:
|
TRF600-150-B-0.5-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF600-150-B-0.5-2
Littelfuse Inc
POLYSWITCH PTC RESET 0.15A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 6-10 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | RECTANGULAR | |
Package Width | 4.6 mm | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 250 V |