RF and Microwave
TRF37C73IDSGR
Texas Instruments
Description: 1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85

Overview of TRF37C73IDSGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for TRF37C73IDSGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TRF37C73IDSGR-ND
DigiKey IC RF AMP 1MHZ-6GHZ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1635
In Stock
  • 482 $0.6200
$0.6200 Buy Now
DISTI # 296-TRF37C73IDSGRCT-ND
DigiKey IC RF AMP 1MHZ-6GHZ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5200
  • 10 $1.3490
  • 25 $1.2188
  • 100 $1.0665
  • 250 $0.9359
  • 500 $0.8271
  • 1,000 $0.6530
  • 3,000 $0.6094
  • 6,000 $0.5790
  • 15,000 $0.5550
$0.5550 / $1.5200 Buy Now
DISTI # 595-TRF37C73IDSGR
Mouser Electronics RF Amplifier 1 to 6000 MHz18dB RF GainBlockPwrdown Pi RoHS: Compliant 0
  • 1 $1.4400
  • 10 $1.2900
  • 100 $1.0100
  • 500 $0.8280
  • 1,000 $0.6530
  • 3,000 $0.6090
  • 6,000 $0.5780
  • 9,000 $0.5550
$0.5550 / $1.4400 Order Now
Rochester Electronics TRF37C73 1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin RoHS: Compliant Status: Active Min Qty: 1 1635
  • 1 $0.6285
  • 25 $0.6159
  • 100 $0.5908
  • 500 $0.5657
  • 1,000 $0.5342
$0.5342 / $0.6285 Buy Now
Ameya Holding Limited IC RF AMP 1MHZ-6GHZ 52742
RFQ

CAD Models for TRF37C73IDSGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRF37C73IDSGR by Texas Instruments

TRF37C73IDSGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
18 dB
Input Power-Max (CW)
10 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Power Supplies
3.3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
65 mA
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. TRF37C73IDSGR
    Texas Instruments
    1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
    VS

Alternate Parts for TRF37C73IDSGR

This table gives cross-reference parts and alternative options found for TRF37C73IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF37C73IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRF37C73IDSGT 1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 Texas Instruments TRF37C73IDSGR vs TRF37C73IDSGT
Part Number Description Manufacturer Compare
TRF37C73IDSGT 1 to 6000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 Texas Instruments TRF37C73IDSGR vs TRF37C73IDSGT
TRF37D73IDSGR 1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 Texas Instruments TRF37C73IDSGR vs TRF37D73IDSGR

Related Parts for TRF37C73IDSGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRF37C73IDSGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRF37C73IDSGR by Texas Instruments

  • Please alert me when TRF37C73IDSGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRF37C73IDSGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRF37C73IDSGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRF37C73IDSGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRF37C73IDSGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRF37C73IDSGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: