Telecommunication Circuits
TRF37A32IRTVR
Texas Instruments
Description: 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85

Overview of TRF37A32IRTVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TRF37A32IRTVR Texas Instruments 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85

Price & Stock for TRF37A32IRTVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TRF37A32IRTVR-ND
DigiKey IC AMP GSM 400MHZ-3.8GHZ 32WQFN Min Qty: 19 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 5942
In Stock
  • 19 $15.8700
$15.8700 Buy Now
DISTI # TRF37A32IRTVR-ND
DigiKey IC AMP GSM 400MHZ-3.8GHZ 32WQFN Min Qty: 19 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $14.2436
$14.2436 Buy Now
DISTI # 595-TRF37A32IRTVR
Mouser Electronics RF Mixer 400M-1700MHz Dual Down Converter Mixer RoHS: Compliant 0
  • 3,000 $13.9500
$13.9500 Order Now
Rochester Electronics TRF37A32 400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns RoHS: Compliant Status: Active Min Qty: 1 5942
  • 1 $16.0200
  • 25 $15.7000
  • 100 $15.0600
  • 500 $14.4200
  • 1,000 $13.6200
$13.6200 / $16.0200 Buy Now

CAD Models for TRF37A32IRTVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRF37A32IRTVR by Texas Instruments

TRF37A32IRTVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RF frequency(Min)(MHz) is 400; RF frequency(Max)(MHz) is 1700
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. TRF37A32IRTVR
    Texas Instruments
    400M-1700MHz Dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
    VS

Related Parts for TRF37A32IRTVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRF37A32IRTVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRF37A32IRTVR by Texas Instruments

Select Manufacturer
Which Manufacturer of TRF37A32IRTVR would you like to use for your alert(s)?
  • Please alert me when TRF37A32IRTVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRF37A32IRTVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRF37A32IRTVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRF37A32IRTVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRF37A32IRTVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRF37A32IRTVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: