-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7 - 4.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF371125IRGZR-ND
|
DigiKey | RF DEMOD IC 700MHZ-4GHZ 48VQFN Min Qty: 16 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5686 In Stock |
|
$18.9100 | Buy Now |
DISTI #
TRF371125IRGZR-ND
|
DigiKey | RF DEMOD IC 700MHZ-4GHZ 48VQFN Min Qty: 16 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6532 | Buy Now |
DISTI #
595-TRF371125IRGZR
|
Mouser Electronics | Modulator / Demodulator Wide BW Integ Direct Down Conv Rcvr RoHS: Compliant | 0 |
|
$16.6200 | Order Now |
|
Rochester Electronics | TRF371125 0.7 - 4.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver RoHS: Compliant Status: Active Min Qty: 1 | 5686 |
|
$16.2200 / $19.0800 | Buy Now |
|
Ameya Holding Limited | IC IQ DEMODULATOR W/PGA 48VQFN | 9295 |
|
RFQ | |
|
Sense Electronic Company Limited | VQFN | 1644 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF371125IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF371125IRGZR
Texas Instruments
0.7 - 4.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TRF371125IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF371125IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF5605 | RF and Baseband Circuit, 6 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, LGA-24 | Qorvo | TRF371125IRGZR vs RF5605 |
TRF371135IRGZR | 1.7 - 6.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver 48-VQFN -40 to 85 | Texas Instruments | TRF371125IRGZR vs TRF371135IRGZR |
RF5605SQ | RF and Baseband Circuit, 6 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PACKAGE-24 | Qorvo | TRF371125IRGZR vs RF5605SQ |