Telecommunication Circuits
TRF371109IRGZR
Texas Instruments
Description: 0.3 - 1.7 GHz Wide Bandwidth Integrated Direct Downconversion Receiver 48-VQFN -40 to 85

Overview of TRF371109IRGZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TRF371109IRGZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TRF371109IRGZR-ND
DigiKey RF DEMOD IC 300MHZ-1.7GHZ 48VQFN Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $17.1627
$17.1627 Buy Now
DISTI # 595-TRF371109IRGZR
Mouser Electronics Modulator / Demodulator 0.3-1.7 GHz WB Integ Direct Downcon Rcvr RoHS: Compliant 0
  • 2,500 $16.3100
$16.3100 Order Now

CAD Models for TRF371109IRGZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRF371109IRGZR by Texas Instruments

TRF371109IRGZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.27SQ,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. TRF371109IRGZR
    Texas Instruments
    0.3 - 1.7 GHz Wide Bandwidth Integrated Direct Downconversion Receiver 48-VQFN -40 to 85
    VS

Alternate Parts for TRF371109IRGZR

This table gives cross-reference parts and alternative options found for TRF371109IRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF371109IRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRF371125IRGZR 0.7 - 4.0 GHz Wide Bandwidth Integrated Direct Down Conversion Receiver 48-VQFN -40 to 85 Texas Instruments TRF371109IRGZR vs TRF371125IRGZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRF371109IRGZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRF371109IRGZR by Texas Instruments

Select Manufacturer
Which Manufacturer of TRF371109IRGZR would you like to use for your alert(s)?
  • Please alert me when TRF371109IRGZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRF371109IRGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRF371109IRGZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRF371109IRGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRF371109IRGZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRF371109IRGZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: