-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF370317IRGET-ND
|
DigiKey | RF MODULATOR 400MHZ-4GHZ 24VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
938 In Stock |
|
$10.2300 | Buy Now |
DISTI #
296-23336-1-ND
|
DigiKey | RF MODULATOR 400MHZ-4GHZ 24VFQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6980 / $15.3900 | Buy Now |
DISTI #
595-TRF370317IRGET
|
Mouser Electronics | Modulator / Demodulator 0.4GHz to 4GHz Quad Mod RoHS: Compliant | 363 |
|
$9.9400 / $15.0300 | Buy Now |
|
Rochester Electronics | TRF370317 0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$8.3600 / $9.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF370317IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF370317IRGET
Texas Instruments
0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.245 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TRF370317IRGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF370317IRGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRF370317IRGER | Texas Instruments | Check for Price | 0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | TRF370317IRGET vs TRF370317IRGER |