Part Details for TRF3703-17EVM by Texas Instruments
Overview of TRF3703-17EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF370333IRGET | Texas Instruments | 350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85 | |
TRF370317IRGET | Texas Instruments | 0.4 GHz to 4.0 GHz Quadrature Modulator, 1.7V common-mode voltage 24-VQFN -40 to 85 | |
TRF370333IRGER | Texas Instruments | 350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85 |
Price & Stock for TRF3703-17EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TRF3703-17EVM-ND
|
DigiKey | EVAL MODULE FOR TRF3703-16 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$238.8000 | Buy Now |
DISTI #
595-TRF3703-17EVM
|
Mouser Electronics | RF Development Tools TRF3703-17 Eval Mod RoHS: Compliant | 0 |
|
$264.6600 | Order Now |