Part Details for TRF3702IRHC by Texas Instruments
Overview of TRF3702IRHC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for TRF3702IRHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | RF and Baseband Circuit, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 71540 |
|
$10.4600 / $12.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2288 |
|
RFQ |
Part Details for TRF3702IRHC
TRF3702IRHC CAD Models
TRF3702IRHC Part Data Attributes:
|
TRF3702IRHC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3702IRHC
Texas Instruments
1.5 GHz to 2.5 GHz Quadrature Modulator 16-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TRF3702IRHC
This table gives cross-reference parts and alternative options found for TRF3702IRHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF3702IRHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3701IRHCR | 0.14 GHz to 1.5 GHz Quadrature Modulator 16-VQFN -40 to 85 | Texas Instruments | TRF3702IRHC vs TRF3701IRHCR |
TRF3710IRGZRG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | Texas Instruments | TRF3702IRHC vs TRF3710IRGZRG4 |
TRF370333IRGER | 350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | TRF3702IRHC vs TRF370333IRGER |
TRF3701IRHC | 0.14 GHz to 1.5 GHz Quadrature Modulator 16-VQFN -40 to 85 | Texas Instruments | TRF3702IRHC vs TRF3701IRHC |
TRF370333IRGERG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | TRF3702IRHC vs TRF370333IRGERG4 |
TRF370333IRGETG4 | 350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85 | Texas Instruments | TRF3702IRHC vs TRF370333IRGETG4 |
AD8341ACPZ-REEL7 | RF Vector Modulator 1.5 GHz TO 2.4 GHz | Analog Devices Inc | TRF3702IRHC vs AD8341ACPZ-REEL7 |
AD8341ACPZ-WP1 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24, Cellular Telephone Circuit | Analog Devices Inc | TRF3702IRHC vs AD8341ACPZ-WP1 |
TRF370317IRGETG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC24, GREEN, PLASTIC, VQFN-24 | Texas Instruments | TRF3702IRHC vs TRF370317IRGETG4 |
AD8341ACP | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC24, LFCSP-24, Cellular Telephone Circuit | Analog Devices Inc | TRF3702IRHC vs AD8341ACP |