Part Details for TRF3701IRHC by Texas Instruments
Overview of TRF3701IRHC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF3701IRHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF3701IRHC-ND
|
DigiKey | RF MODULATOR 140MHZ-1.5GHZ 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
6646 In Stock |
|
$9.7600 | Buy Now |
DISTI #
296-17198-ND
|
DigiKey | RF MODULATOR 140MHZ-1.5GHZ 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19 In Stock |
|
$15.4930 / $16.8600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 49 |
|
$7.5060 / $11.1200 | Buy Now | |
|
Rochester Electronics | RF and Baseband Circuit, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6646 |
|
$8.3700 / $9.8500 | Buy Now |
Part Details for TRF3701IRHC
TRF3701IRHC CAD Models
TRF3701IRHC Part Data Attributes
|
TRF3701IRHC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3701IRHC
Texas Instruments
0.14 GHz to 1.5 GHz Quadrature Modulator 16-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for TRF3701IRHC
This table gives cross-reference parts and alternative options found for TRF3701IRHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF3701IRHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3701IRHCRG4 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, 4 X 4 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | TRF3701IRHC vs TRF3701IRHCRG4 |