Part Details for TRF3701CRHC by Texas Instruments
Overview of TRF3701CRHC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF3701CRHC
TRF3701CRHC CAD Models
TRF3701CRHC Part Data Attributes
|
TRF3701CRHC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF3701CRHC
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, PLASTIC, QFP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HVQCCN, LCC16,.16SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TRF3701CRHC
This table gives cross-reference parts and alternative options found for TRF3701CRHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF3701CRHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3701CRHCR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, PLASTIC, QFP-16 | Texas Instruments | TRF3701CRHC vs TRF3701CRHCR |