Part Details for TRF250-120T-B-0.5 by TE Connectivity
Overview of TRF250-120T-B-0.5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for TRF250-120T-B-0.5
TRF250-120T-B-0.5 CAD Models
TRF250-120T-B-0.5 Part Data Attributes:
|
TRF250-120T-B-0.5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRF250-120T-B-0.5
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 7.0-12.0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Width | 4.6 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |