Part Details for TRF250-120T-B-0.5 by Littelfuse Inc
Overview of TRF250-120T-B-0.5 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF250-120T-B-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1135
|
Newark | Tline |Littelfuse TRF250-120T-B-0.5 Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
TRF250-120T-B-0.5-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
450 In Stock |
|
$0.3455 / $0.8000 | Buy Now |
DISTI #
650-TRF250-120TB0.5
|
Mouser Electronics | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant | 0 |
|
$0.3600 / $0.8700 | Order Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3550 / $0.3950 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3550 / $0.3950 | Buy Now |
DISTI #
TRF250-120T-B-0.5
|
TTI | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3500 / $0.3950 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 120mA 60V TH | 0 |
|
$0.8020 / $0.9223 | RFQ |