Part Details for TRF250-120 by TE Connectivity
Overview of TRF250-120 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for TRF250-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2811
|
Newark | Trf250-120 |Raychem Te Connectivity TRF250-120 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.4240 / $0.5240 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 2.5s 4Ohm Radial 6.5 X 4.6 X 7mm Bulk RoHS: Compliant |
701 In Stock |
|
$0.3130 / $1.1220 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 2.5s 4Ohm Radial 6.5 X 4.6 X 7mm Bulk RoHS: Compliant |
1701 In Stock |
|
$0.3130 / $1.0200 | Buy Now |
|
Quest Components | 240 |
|
$0.7950 / $1.5900 | Buy Now |
Part Details for TRF250-120
TRF250-120 CAD Models
TRF250-120 Part Data Attributes
|
TRF250-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRF250-120
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 4.0-8.0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |