-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4818
|
Newark | Ptc Resettable Fuse, Rectangular, 60Vdc, Product Range:Polyswitch Tr Series, Voltage Rating:60Vdc, Holding Current:120Ma, Tripping Current:240Ma, Time To Trip:1.5S, Fuse Shape:Rectangular, Current Rating Max:3A, Lead Spacing:5Mm Rohs Compliant: Yes |Littelfuse TRF250-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$0.3660 / $0.8150 | Buy Now |
DISTI #
TRF250-120-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2964 / $0.7200 | Buy Now |
DISTI #
650-TRF250-120
|
Mouser Electronics | Resettable Fuses - PPTC .12A 60VDC 250VRMS RoHS: Compliant | 9050 |
|
$0.3390 / $0.7100 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 17740Bulk |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 117 Package Multiple: 117 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3450 / $0.4600 | Buy Now |
|
Quest Components | 383 |
|
$0.7120 / $1.7800 | Buy Now | |
DISTI #
TRF250-120
|
TTI | Resettable Fuses - PPTC .12A 60VDC 250VRMS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2400 In Stock |
|
$0.3170 / $0.5040 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 120mA 3A 240mA Plugin Resettable Fuses ROHS | 479 |
|
$0.5444 / $0.9216 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 479 |
|
$0.3560 / $2.4520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF250-120
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF250-120
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:8 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | UL, CSA, TUV | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |