-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK110U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TOLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-TRF250-110U-B-0.5-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 110MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1340 In Stock |
|
$0.3342 / $0.7800 | Buy Now |
DISTI #
650-TRF250-110UB0.52
|
Mouser Electronics | Resettable Fuses - PPTC TRF250-110U-B-0.5-2 | 1482 |
|
$0.3820 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3570 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 110mA 60V TH | 0 |
|
$0.6386 / $0.7344 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy