Part Details for TRF250-080T-B-1.0-0.125 by TE Connectivity
Overview of TRF250-080T-B-1.0-0.125 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-080TJBB | Coilcraft Inc | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
0805HS-080T | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805HS-080TJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for TRF250-080T-B-1.0-0.125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2808
|
Newark | Resetable Fuse |Raychem Te Connectivity TRF250-080T-B-1.0-0.125 RoHS: Not Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Through Hole Radial Poly Switch Resettable Fuse RoHS: Compliant |
26 Partner Stock |
|
$0.4572 / $0.8011 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for TRF250-080T-B-1.0-0.125
TRF250-080T-B-1.0-0.125 CAD Models
TRF250-080T-B-1.0-0.125 Part Data Attributes
|
TRF250-080T-B-1.0-0.125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRF250-080T-B-1.0-0.125
TE Connectivity
PTC Resettable Fuse, 33ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9.9 mm | |
Package Length | 5.8 mm | |
Package Width | 4.6 mm | |
Reference Standard | UL, CSA, TUV | |
Resistance | 33 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Working Voltage | 60 V |