Part Details for TRF2436IRTBT by Texas Instruments
Overview of TRF2436IRTBT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF2436IRTBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Telecom Circuit, 1-Func, PQCC40 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8380 |
|
$15.7200 / $18.5000 | Buy Now |
Part Details for TRF2436IRTBT
TRF2436IRTBT CAD Models
TRF2436IRTBT Part Data Attributes
|
TRF2436IRTBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF2436IRTBT
Texas Instruments
Dual Band RF Front-End 40-VQFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TRF2436IRTBT
This table gives cross-reference parts and alternative options found for TRF2436IRTBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF2436IRTBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF2436IRTBRG4 | Dual Band RF Front-End 40-VQFN | Texas Instruments | TRF2436IRTBT vs TRF2436IRTBRG4 |
TRF2436IRTBR | Dual Band RF Front-End 40-VQFN | Texas Instruments | TRF2436IRTBT vs TRF2436IRTBR |
TRF2436IRTBTG4 | SPECIALTY TELECOM CIRCUIT, PQCC40, GREEN, PLASTIC, QFN-40 | Texas Instruments | TRF2436IRTBT vs TRF2436IRTBTG4 |