Part Details for TRF2000 by Coilcraft Inc
Overview of TRF2000 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF 2000 | Coilcraft Inc | NOT RoHS. Filter, tip/ring (add 'L' for compliant version) | |
TRF 2000L | Coilcraft Inc | Filter, tip/ring, RoHS | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for TRF2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRF2000 | 320 |
|
$3.1080 / $5.0400 | Buy Now |
Part Details for TRF2000
TRF2000 CAD Models
TRF2000 Part Data Attributes
|
TRF2000
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TRF2000
Coilcraft Inc
Tip/Ring Filter, 2 Function(s), 0.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.065 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 13.97 mm | |
Inductance | 20 µH | |
Length | 12.07 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A |
Alternate Parts for TRF2000
This table gives cross-reference parts and alternative options found for TRF2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF-4000 | 4 FUNCTIONS, 0.5 A, TIP/RING FILTER | Coilcraft Inc | TRF2000 vs TRF-4000 |
TRF2000L | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-5 | Coilcraft Inc | TRF2000 vs TRF2000L |