Part Details for TRF18-030V30-EF by TA-I Technology Co Ltd
Overview of TRF18-030V30-EF by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for TRF18-030V30-EF
TRF18-030V30-EF CAD Models
TRF18-030V30-EF Part Data Attributes
|
TRF18-030V30-EF
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TRF18-030V30-EF
TA-I Technology Co Ltd
PTC Resettable Fuse, Surface Mount, CHIP, 1812, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, 1812, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN-RMAX (RI-R1) OHMS: 0.3-3 AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |