There are no models available for this part yet.
Overview of TRF1305B2-D2D-EVM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF1305B2RYPR | Texas Instruments | DC to 7.6GHz, 3dB BW, 10dB gain, dual RF fully-differential amplifier with common-mode control 16-VQFN-FCRLF -40 to 125 | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD |
Price & Stock for TRF1305B2-D2D-EVM by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TRF1305B2-D2D-EVM-ND
|
DigiKey | EVAL BOARD FOR TRF1305B2 Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$298.8000 | Buy Now | |
DISTI #
595-TRF1305B2D2D-EVM
|
Mouser Electronics | RF Development Tools TRF1305B2 evaluation module RoHS: Compliant | 10 |
|
$331.2000 | Buy Now |