Part Details for TRF1223 by Texas Instruments
Overview of TRF1223 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TRF1223
TRF1223 CAD Models
TRF1223 Part Data Attributes
|
TRF1223
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1223
Texas Instruments
RF/Microwave Amplifier, 3300 MHz - 3800 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, LPCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |