Part Details for TRF1216IRGPR by Texas Instruments
Overview of TRF1216IRGPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF1216IRGPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Down Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41950 |
|
$7.0100 / $8.2500 | Buy Now |
Part Details for TRF1216IRGPR
TRF1216IRGPR CAD Models
TRF1216IRGPR Part Data Attributes
|
TRF1216IRGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1216IRGPR
Texas Instruments
RF Down-Converter 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, RGP, QFN-20 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 27 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 400 MHz | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 3800 MHz | |
RF Input Frequency-Min | 3300 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |