Part Details for TRF1122IRTMR by Texas Instruments
Overview of TRF1122IRTMR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF1122IRTMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Up Converter, 2100MHz Min, 2700MHz Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17427 |
|
$7.6100 / $8.9500 | Buy Now |
Part Details for TRF1122IRTMR
TRF1122IRTMR CAD Models
TRF1122IRTMR Part Data Attributes
|
TRF1122IRTMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1122IRTMR
Texas Instruments
RF Up-Converter 32-VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 5 X 5 MM, GREEN, LEADLESS, PLASTIC, MO-220, QFN, LCC-32 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 5 V | |
RF Output Frequency-Max | 2700 MHz | |
RF Output Frequency-Min | 2100 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 185 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Up Conversion Gain-Min | 20 dB |