Part Details for TRF1121IRGZR by Texas Instruments
Overview of TRF1121IRGZR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for TRF1121IRGZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Up Converter, 1500MHz Min, 2500MHz Max, 0dBm Output Power-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$25.1700 / $29.6100 | Buy Now |
|
ComSIT USA | DUAL VCO/PLL SYNTHESIZER WITH IF UPCONVERTER Up Converter, 1500MHz Min, 2500MHz Max, 0dBm Output Power-Max RoHS: Compliant | Europe - 2480 |
|
RFQ |
Part Details for TRF1121IRGZR
TRF1121IRGZR CAD Models
TRF1121IRGZR Part Data Attributes:
|
TRF1121IRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1121IRGZR
Texas Instruments
1500MHz - 2500MHz RF/MICROWAVE UP CONVERTER, 0dBm OUTPUT POWER-MAX, GREEN, PLASTIC, MO-220, LPCC, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MO-220, LPCC, QFN-48 | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
IF Frequency-Max | 350 MHz | |
IF Frequency-Min | 250 MHz | |
Input Power-Min (CW) | 20 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Power Supplies | 5 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |