Part Details for TRF1121 by Texas Instruments
Overview of TRF1121 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for TRF1121
TRF1121 CAD Models
TRF1121 Part Data Attributes:
|
TRF1121
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF1121
Texas Instruments
RF/Microwave Up/Down Converter, 1500 MHz - 2100 MHz RF/MICROWAVE UP CONVERTER, 0 dBm OUTPUT POWER-MAX, PLASTIC, RGZ, MO-220, LPCC-48, QFN-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 270 MHz | |
Input Power-Min (CW) | 20 dBm | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Max | ||
RF Output Frequency-Max | 2100 MHz | |
RF Output Frequency-Min | 1500 MHz | |
RF/Microwave Device Type | UP CONVERTER |