Part Details for TRF-2840 by Koyo Encoder Inc
Results Overview of TRF-2840 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF-2840 Information
TRF-2840 by Koyo Encoder Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28408FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T7A | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Price & Stock for TRF-2840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387837
|
RS | NRB Thrust Washer, 44.45mm ID, 63.5mm OD | Koyo TRF-2840 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9900 / $24.7500 | RFQ |