Part Details for TRF-160 by Eaton Corporation
Overview of TRF-160 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRF-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-TRF-160
|
Mouser Electronics | Specialty Fuses TRAC 1000VDC 160A RoHS: Not Compliant | 0 |
|
$79.4800 / $116.1500 | Order Now |
Part Details for TRF-160
TRF-160 CAD Models
TRF-160 Part Data Attributes
|
TRF-160
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TRF-160
Eaton Corporation
Electric Fuse, 160A, 1000VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 140 mm | |
Body Length or Diameter | 36.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 160 A | |
Rated Voltage(DC) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |