Part Details for TRF-1001 by Quest Technology International Inc
Overview of TRF-1001 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for TRF-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-TRF-1001-ND
|
DigiKey | COAX RATCHET CRIMP TOOL NO DIE Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$34.1600 | Buy Now |
DISTI #
70665451
|
RS | RATCHET 9" CRIMP TOOL FRAME FOR TRF 3XXX AND 7XXX SERIES DIES | Quest Technology International Inc. TRF-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2800 / $45.9600 | RFQ |
|
Onlinecomponents.com | st Technology TRF-1001 Coax Crimp Tool, Ratchet, No Die, Frame Only, Black/Blue RoHS: Compliant | 0 |
|
$31.6000 / $32.5600 | Buy Now |
DISTI #
10138252
|
TestEquity LLC | Quest Technology TRF-1001 Coax Crimp Tool, Ratchet, No Die, Frame Only, Black/Blue | 0 |
|
$48.6600 | Buy Now |